
The ADG202ATQ/883B is a dual 4-channel multiplexer from Analog Devices, operating on a 15V dual supply voltage with a maximum of 22V. It can handle a maximum power dissipation of 33mW and a maximum supply current of 2mA. The device is packaged in a Q package and is rated for operation between -55°C and 125°C. It is not radiation hardened and is not RoHS compliant.
Analog Devices ADG202ATQ/883B technical specifications.
| Package/Case | Q |
| Dual Supply Voltage | 15V |
| Max Dual Supply Voltage | 22V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 33mW |
| Max Supply Current | 2mA |
| Max Supply Voltage | 25V |
| Number of Channels | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 15V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 470mW |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | ADG202A |
| Supply Type | Dual |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices ADG202ATQ/883B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
