
Quad SPST switch featuring LC2MOS technology. Offers 4 independent SPST channels with a low drain-to-source resistance of 115mR. Operates with a dual supply voltage up to ±15V, with a maximum dual supply of 22V. Features a parallel interface and a maximum power dissipation of 470mW. Packaged in a 14-pin DIP with a temperature range of -40°C to 85°C.
Analog Devices ADG211AKNZ technical specifications.
| Package/Case | N |
| Drain to Source Resistance | 115mR |
| Dual Supply Voltage | 15V |
| Height | 3.3mm |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 20.07mm |
| Max Dual Supply Voltage | 22V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 470mW |
| Max Supply Current | 1mA |
| Max Supply Voltage | 25V |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 22.5mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Type | Dual |
| Throw Configuration | SPST |
| Turn-Off Delay Time | 450ns |
| Turn-On Delay Time | 600ns |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG211AKNZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
