
Quad SPST switch, LC2MOS technology, operates with dual supply voltages up to ±15V, with a maximum dual supply voltage of 22V. Features a parallel interface and non-inverting polarity. Maximum power dissipation is 470mW, with a maximum supply current of 1mA. Packaged in a PLCC with tin, matte contact plating, this RoHS compliant component operates within a temperature range of -40°C to 85°C.
Analog Devices ADG211AKPZ technical specifications.
| Package/Case | PLCC |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 15V |
| Height | 4.53mm |
| High Level Output Current | 30mA |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 8.89mm |
| Max Dual Supply Voltage | 22V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 470mW |
| Max Supply Current | 1mA |
| Max Supply Voltage | 25V |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 49 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Power Dissipation | 22.5mW |
| RoHS Compliant | Yes |
| Supply Type | Dual |
| Throw Configuration | SPST |
| Width | 8.89mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG211AKPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
