
I2C CMOS 8 x 12 analog switch array featuring a 300MHz bandwidth. This integrated circuit supports dual and single supply operation with a maximum operating voltage of 5V. Designed for efficient performance, it exhibits a low operating supply current of 50nA. The component is RoHS compliant and operates within a temperature range of -40°C to 85°C.
Analog Devices ADG2128BCPZ-HS-RL7 technical specifications.
| Bandwidth | 300MHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5V |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 5V |
| Operating Supply Current | 50nA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Type | Single, Dual |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG2128BCPZ-HS-RL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
