
The ADG212AKN is a 4-channel SPST multiplexer from Analog Devices. It features a nominal supply current of 100uA and a power dissipation of 470mW. The device is packaged in a plastic DIP-16 package and operates over a temperature range of -40°C to 85°C. It is not RoHS compliant.
Analog Devices ADG212AKN technical specifications.
| Package/Case | N |
| Drain to Source Resistance | 115R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Nominal Supply Current | 100uA |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Packaging | Rail/Tube |
| Power Dissipation | 470mW |
| RoHS Compliant | No |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADG212AKN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
