
Analog Devices ADG212AKP-REEL technical specifications.
| Package/Case | PLCC |
| Max Dual Supply Voltage | 22V |
| Max Supply Voltage | 25V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices ADG212AKP-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
