
The ADG212AKPZ is a 4-channel SPST multiplexer with a dual supply voltage of 15V and a maximum operating temperature of 85°C. It is available in a PLCC-20 package and is RoHS compliant. The device has a power dissipation of 22.5mW and is not Reach SVHC compliant. It is suitable for surface mount and through hole mounting.
Analog Devices ADG212AKPZ technical specifications.
| Package/Case | PLCC |
| Dual Supply Voltage | 15V |
| Height | 4.53mm |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 8.89mm |
| Max Dual Supply Voltage | 22V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 25V |
| Mount | Surface Mount, Through Hole |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Power Dissipation | 22.5mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Throw Configuration | SPST |
| Width | 8.89mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG212AKPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
