
Analog Devices ADG212AKR-REEL technical specifications.
| Package/Case | R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADG212AKR-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
