
Quad SPST switch IC featuring four independent single-pole, single-throw circuits. Operates with a dual supply voltage up to 22V, with a typical operating supply voltage of 5V. Offers a low drain-to-source resistance of 115 Ohms and a maximum power dissipation of 470mW. This semiconductor component is housed in an R package with dimensions of 10mm (length) x 4mm (width) x 1.5mm (height). It supports a parallel interface and operates within a temperature range of -40°C to 85°C.
Analog Devices ADG212AKRZ technical specifications.
| Package/Case | R |
| Drain to Source Resistance | 115R |
| Dual Supply Voltage | 15V |
| Height | 1.5mm |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 10mm |
| Max Dual Supply Voltage | 22V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 470mW |
| Max Supply Current | 1mA |
| Max Supply Voltage | 25V |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Power Dissipation | 22.5mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Type | Dual |
| Throw Configuration | SPST |
| Turn-Off Delay Time | 0.00045ms |
| Turn-On Delay Time | 0.0006ms |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG212AKRZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
