
Analog Devices ADG222KNZ technical specifications.
| Package/Case | PDIP |
| Dual Supply Voltage | 15V |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 22V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 25V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 15V |
| Power Dissipation | 25.5mW |
| RoHS Compliant | Yes |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG222KNZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
