
The ADG222KR-REEL is a quad op-amp with a maximum dual supply voltage of 22V and a maximum operating temperature of 85°C. It is available in a SOIC N package and is designed for surface mount applications. The device operates on a dual supply voltage of 15V and has a power dissipation of 25.5mW. It is not RoHS compliant.
Analog Devices ADG222KR-REEL technical specifications.
| Package/Case | SOIC N |
| Dual Supply Voltage | 15V |
| Max Dual Supply Voltage | 22V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 25V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 15V |
| Packaging | Tape and Reel |
| Power Dissipation | 25.5mW |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADG222KR-REEL to view detailed technical specifications.
No datasheet is available for this part.
