The ADG222KRZ-REEL is a dual SPST switch from Analog Devices, designed for use in logic IC applications. It operates from a dual supply voltage of 15V, with a maximum voltage of 22V. The device is packaged in a SOIC N surface mount package and is lead free. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The ADG222KRZ-REEL is suitable for use in a variety of applications, including those requiring a high level of reliability and compliance with industry standards.
Analog Devices ADG222KRZ-REEL technical specifications.
| Package/Case | SOIC N |
| Dual Supply Voltage | 15V |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 22V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 25V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 15V |
| Packaging | Tape and Reel |
| Power Dissipation | 25.5mW |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG222KRZ-REEL to view detailed technical specifications.
No datasheet is available for this part.