
Analog Devices ADG3231BRJ-REEL technical specifications.
| Package/Case | SOT-23 |
| High Level Output Current | -8mA |
| Logic Function | Translator |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 10.25ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices ADG3231BRJ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
