
Analog Devices ADG3231BRJZ-REEL technical specifications.
| Package/Case | SOT-23-6 |
| Channel Type | Unidirectional |
| Data Rate | 10Mbps |
| High Level Output Current | -8mA |
| Lead Free | Contains Lead |
| Logic Function | Translator |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Number of Circuits | 1 |
| Operating Supply Current | 2uA |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Propagation Delay | 4ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 10.25ns |
| Weight | 0.00127oz |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG3231BRJZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
