
Single-channel level translator IC, featuring bi-directional 1.65 V to 3.6 V level shifting. Supports a 30 Mbps data rate with a 4 ns propagation delay. Operates with a low quiescent current of 2 µA and is housed in a compact SOT-23 package. This RoHS compliant component offers a high level output current of -8mA and a low level output current of 8mA.
Analog Devices ADG3231BRJZ-REEL7 technical specifications.
| Package/Case | SOT-23 |
| Channel Type | Unidirectional |
| Data Rate | 30Mbps |
| Height | 1.3mm |
| High Level Output Current | -8mA |
| Lead Free | Contains Lead |
| Length | 3mm |
| Logic Function | Translator |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Number of Circuits | 1 |
| Number of Inputs | 1 |
| Operating Supply Current | 2uA |
| Packaging | Tape and Reel |
| Propagation Delay | 4ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 10.25ns |
| Weight | 0.00127oz |
| Width | 1.7mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG3231BRJZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
