
Bidirectional logic level translator and bypass switch operating from 1.65 V to 3.6 V. Features a single bit, single circuit with two inputs and a 30 Mbps data rate. Offers 8mA low-level output current and -8mA high-level output current, with a 25mA overall output current capability. Housed in a SOT-23-8 package, this RoHS compliant component has a propagation delay of 3.5ns and a turn-on delay time of 10.5ns.
Analog Devices ADG3233BRJZ-REEL7 technical specifications.
| Package/Case | SOT-23-8 |
| Channel Type | Bidirectional |
| Data Rate | 30Mbps |
| High Level Output Current | -8mA |
| Lead Free | Contains Lead |
| Logic Function | Translator |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Number of Bits | 1 |
| Number of Circuits | 1 |
| Number of Inputs | 2 |
| Output Current | 25mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 3.5ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 2uA |
| Turn-On Delay Time | 10.5ns |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG3233BRJZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
