
Analog Devices ADG3241BKS-500RL7 technical specifications.
| Package/Case | SC |
| High Level Output Current | -25mA |
| Lead Free | Contains Lead |
| Low Level Output Current | 25mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 4.6ns |
| Quiescent Current | 200uA |
| RoHS Compliant | No |
| Technology | CMOS |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADG3241BKS-500RL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
