
CMOS 1-bit, 2-port level translator bus switch with a 770MHz -3dB bandwidth and 1500Mbps data rate. Features single supply operation from 2.3V to 3.6V, with a low operating supply current of 1uA. Offers a propagation delay of 225ps and turn-on delay of 4.6ns. This SPST switch supports high level output current of -25mA and low level output current of 25mA. Packaged in SC with gold contact plating, it operates from -40°C to 85°C and is RoHS compliant.
Analog Devices ADG3241BKSZ-REEL7 technical specifications.
| -3db Bandwidth | 770MHz |
| Bandwidth | 770MHz |
| Package/Case | SC |
| Contact Plating | Gold |
| Data Rate | 1500Mbps |
| High Level Output Current | -25mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Low Level Output Current | 25mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Number of Bits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 1uA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 225ps |
| Quiescent Current | 100uA |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Technology | CMOS |
| Throw Configuration | SPST |
| Turn-On Delay Time | 4.6ns |
| Weight | 0.000988oz |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG3241BKSZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
