
2-Bit, Common Control Level Translator Bus Switch with 710MHz bandwidth and 1500Mbps data rate. Features single supply operation from 2.3V to 3.6V, CMOS technology, and SOT-23 packaging. Offers 225ps propagation delay and 4.6ns turn-on delay time, with ±25mA output current. RoHS compliant and operates across a -40°C to 85°C temperature range.
Analog Devices ADG3242BRJZ-REEL7 technical specifications.
| -3db Bandwidth | 710MHz |
| Bandwidth | 710MHz |
| Package/Case | SOT-23 |
| Data Rate | 1500Mbps |
| High Level Output Current | -25mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | Translator |
| Low Level Output Current | 25mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Number of Bits | 2 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 225ps |
| Quiescent Current | 200uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 1uA |
| Supply Type | Single |
| Technology | CMOS |
| Throw Configuration | SPST |
| Turn-On Delay Time | 4.6ns |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG3242BRJZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
