
2.5V/3.3V, 2-bit, individually controlled level translator bus switch with 710MHz bandwidth and 1500Mbps data rate. Features 2 independent SPST circuits, 25mA high/low output current, and 225ps propagation delay. Operates from a 2.3V to 3.6V single supply, with a quiescent current of 10nA. Housed in an 8-pin SOT-23 package with tin-lead contact plating, suitable for operation between -40°C and 85°C.
Analog Devices ADG3243BRJ-R2 technical specifications.
| -3db Bandwidth | 710MHz |
| Bandwidth | 710MHz |
| Package/Case | SOT-23-8 |
| Contact Plating | Tin, Lead |
| Data Rate | 1500Mbps |
| High Level Output Current | -25mA |
| Independent Circuits | 2 |
| Lead Free | Contains Lead |
| Low Level Output Current | 25mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Number of Bits | 2 |
| Number of Elements | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 225ps |
| Quiescent Current | 10nA |
| RoHS Compliant | No |
| Supply Current | 1uA |
| Supply Type | Single |
| Technology | CMOS |
| Throw Configuration | SPST |
| Turn-On Delay Time | 4.6ns |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADG3243BRJ-R2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
