
2-bit, level translator bus switch with independent circuit control. Features a 710MHz -3dB bandwidth and 1500Mbps data rate. Operates from a 2.3V to 3.6V single supply, with a maximum output current of 25mA. CMOS technology ensures low quiescent current of 10nA. Packaged in an 8-lead SOT-23 with tin-matte contact plating.
Analog Devices ADG3243BRJZ-REEL7 technical specifications.
| -3db Bandwidth | 710MHz |
| Bandwidth | 710MHz |
| Package/Case | SOT-23-8 |
| Contact Plating | Tin, Matte |
| Data Rate | 1500Mbps |
| High Level Output Current | -25mA |
| Independent Circuits | 2 |
| Lead Free | Contains Lead |
| Logic Function | Translator |
| Low Level Output Current | 25mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Number of Bits | 2 |
| Number of Elements | 2 |
| Number of Inputs | 2 |
| Output Current | 25mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 225ps |
| Quiescent Current | 10nA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 1uA |
| Supply Type | Single |
| Technology | CMOS |
| Throw Configuration | SPST |
| Turn-On Delay Time | 4.6ns |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG3243BRJZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
