
8-bit, 2-port level translator bus switch with a 610MHz -3dB bandwidth and 1244Mbps data rate. Features single supply operation from 2.3V to 3.6V, supporting CMOS technology. Delivers 25mA output current at low levels and -25mA at high levels, with a propagation delay of 225ps. Packaged in a 4.5mm width, 6.6mm length, 1.05mm height TSSOP with tin matte contact plating.
Analog Devices ADG3245BRUZ technical specifications.
| -3db Bandwidth | 610MHz |
| Bandwidth | 610MHz |
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Data Rate | 1244Mbps |
| Height | 1.05mm |
| High Level Output Current | -25mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Length | 6.6mm |
| Logic Function | Translator |
| Low Level Output Current | 25mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Number of Bits | 8 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Current | 1uA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Propagation Delay | 225ps |
| Quiescent Current | 1.2mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Technology | CMOS |
| Throw Configuration | SPST |
| Turn-On Delay Time | 225ps |
| Weight | 0.006737oz |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG3245BRUZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
