
8-bit, 2-port level translator and bus switch with a 610MHz bandwidth. Features a 2.3V to 3.6V single supply voltage range and operates at data rates up to 1244Mbps. CMOS technology ensures low operating supply current of 1µA. Packaged in a TSSOP with tin, matte contact plating.
Analog Devices ADG3245BRUZ-REEL7 technical specifications.
| -3db Bandwidth | 610MHz |
| Bandwidth | 610MHz |
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Data Rate | 1244Mbps |
| High Level Output Current | -25mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Low Level Output Current | 25mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Number of Bits | 8 |
| Number of Elements | 1 |
| Operating Supply Current | 1uA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 225ps |
| Quiescent Current | 650uA |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Technology | CMOS |
| Throw Configuration | SPST |
| Turn-On Delay Time | 4.8ns |
| Weight | 0.006737oz |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG3245BRUZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
