
10-bit CMOS buffer/line driver featuring true output and single supply operation. This translator IC offers 25mA output current with a 225ps propagation delay, operating from a 2.3V to 3.6V supply. Packaged in a 24-lead TSSOP with tin/matte contact plating, it supports a temperature range of -40°C to 85°C.
Analog Devices ADG3246BRUZ technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| High Level Output Current | -25mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | Translator |
| Low Level Output Current | 25mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Number of Bits | 10 |
| Number of Elements | 1 |
| Number of Inputs | 10 |
| Operating Supply Current | 1uA |
| Output Current | 25mA |
| Package Quantity | 62 |
| Packaging | Rail/Tube |
| Propagation Delay | 225ps |
| Quiescent Current | 1.2mA |
| Reach SVHC Compliant | No |
| Resistance | 15R |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Technology | CMOS |
| Throw Configuration | SPST |
| Turn-On Delay Time | 4.8ns |
| Weight | 0.007478oz |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG3246BRUZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
