
Analog Devices ADG3247BRUZ-REEL technical specifications.
| -3db Bandwidth | 610MHz |
| Bandwidth | 610MHz |
| Package/Case | TSSOP |
| Data Rate | 1244Mbps |
| High Level Output Current | -25mA |
| Lead Free | Contains Lead |
| Low Level Output Current | 25mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Elements | 2 |
| Packaging | Tape and Reel |
| Propagation Delay | 4.8ns |
| Quiescent Current | 1.2mA |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG3247BRUZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
