
The ADG3248BKS-R2 is a dual 2-bit multiplexer and demultiplexer from Analog Devices. It operates at a maximum frequency of 610MHz and can handle a maximum supply voltage of 3.6V. The device is packaged in an SC-70, 6 PIN package and is suitable for surface mount applications. The ADG3248BKS-R2 is rated to operate over a temperature range of -40°C to 85°C and has a quiescent current of 1uA.
Analog Devices ADG3248BKS-R2 technical specifications.
| -3db Bandwidth | 610MHz |
| Package/Case | SC |
| High Level Output Current | -25mA |
| Logic Function | Multiplexer, Demultiplexer |
| Low Level Output Current | 25mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.225ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Technology | CMOS |
| Throw Configuration | DPST |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices ADG3248BKS-R2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
