
The ADG3248BKS-REEL is a dual SPST CMOS multiplexer with a package type of TSSOP. It has a high level output current of -25mA and a low level output current of 25mA. The device operates within a temperature range of -40°C to 85°C and is supplied with a voltage range of 2.3V to 3.6V. It is available in a tape and reel packaging and has a propagation delay of 0.225ns. The ADG3248BKS-REEL is not RoHS compliant and is based on CMOS technology.
Analog Devices ADG3248BKS-REEL technical specifications.
| Package/Case | SC |
| High Level Output Current | -25mA |
| Low Level Output Current | 25mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.225ns |
| Quiescent Current | 1uA |
| RoHS Compliant | No |
| Technology | CMOS |
| Throw Configuration | DPST |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADG3248BKS-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
