
CMOS 2:1 Multiplexer/Demultiplexer Bus Switch with 610MHz -3dB bandwidth and 1.244Gbps data rate. Features a 225ps propagation delay and 0.225ns turn-on delay. Operates from 2.3V to 3.6V supply voltage with a maximum supply current of 1µA. Suitable for applications requiring high-speed signal routing. Packaged in SC tape and reel.
Analog Devices ADG3248BKSZ-REEL7 technical specifications.
| -3db Bandwidth | 610MHz |
| Bandwidth | 610MHz |
| Package/Case | SC |
| Data Rate | 1.244Gbps |
| High Level Output Current | -25mA |
| Lead Free | Contains Lead |
| Logic Function | Multiplexer, Demultiplexer |
| Low Level Output Current | 25mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1uA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Number of Bits | 2 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 225ps |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 10nA |
| Technology | CMOS |
| Throw Configuration | DPST |
| Turn-On Delay Time | 0.225ns |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG3248BKSZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
