
High-performance 2-channel, single-ended multiplexer/demultiplexer IC. Features a 610MHz -3dB bandwidth and 225ps propagation delay. Operates with supply voltages from 2.3V to 3.6V, consuming a maximum of 200uA supply current. Packaged in a SOT-23-8 with Tin/Lead contact plating, suitable for applications requiring fast switching and low power consumption.
Analog Devices ADG3249BRJ-REEL technical specifications.
| -3db Bandwidth | 610MHz |
| Package/Case | SOT-23-8 |
| Contact Plating | Tin, Lead |
| High Level Output Current | -25mA |
| Lead Free | Contains Lead |
| Logic Function | Multiplexer, Demultiplexer |
| Low Level Output Current | 25mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 200uA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Number of Bits | 2 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Propagation Delay | 225ps |
| Quiescent Current | 100uA |
| RoHS Compliant | No |
| Technology | CMOS |
| Throw Configuration | DPST |
| Turn-On Delay Time | 8.2ns |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADG3249BRJ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
