
Quad 2:1 multiplexer/demultiplexer IC featuring 610MHz -3dB bandwidth and 933Mbps data rate. Operates from a 3V to 5.5V supply with a typical 5V operating voltage. Offers 4 independent 2:1 switch circuits, each with 8 bits. CMOS technology ensures low quiescent current of 1nA and a maximum supply current of 1uA. Packaged in QSOP with tin/lead contact plating, suitable for -40°C to 85°C operation.
Analog Devices ADG3257BRQ technical specifications.
| -3db Bandwidth | 610MHz |
| Bandwidth | 610MHz |
| Package/Case | QSOP |
| Contact Plating | Tin, Lead |
| Data Rate | 933Mbps |
| High Level Output Current | -100mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | Multiplexer, Demultiplexer |
| Low Level Output Current | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Bits | 8 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Propagation Delay | 100ps |
| Quiescent Current | 1nA |
| RoHS Compliant | No |
| Supply Type | Single |
| Technology | CMOS |
| Throw Configuration | DPST |
| Turn-On Delay Time | 9ns |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADG3257BRQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
