
Analog Devices ADG3257BRQ-REEL7 technical specifications.
| Package/Case | QSOP |
| High Level Output Current | -100mA |
| Independent Circuits | 1 |
| Low Level Output Current | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Bits | 8 |
| Number of Circuits | 4 |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 9ns |
| Quiescent Current | 1uA |
| RoHS Compliant | No |
| Supply Type | Single |
| Technology | CMOS |
| Throw Configuration | DPST |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADG3257BRQ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
