
Quad 2:1 Mux/Demux bus switch featuring 610MHz bandwidth and 933Mbps data rate. This CMOS integrated circuit operates from a 3V to 5.5V supply, with a typical 5V operating voltage. It offers 4 independent circuits, each with a DPST throw configuration, and exhibits a propagation delay of 100ps. The QSOP package is supplied on tape and reel.
Analog Devices ADG3257BRQZ-REEL technical specifications.
| -3db Bandwidth | 610MHz |
| Bandwidth | 610MHz |
| Package/Case | QSOP |
| Contact Plating | Tin, Matte |
| Data Rate | 933Mbps |
| High Level Output Current | -100mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | Multiplexer, Demultiplexer |
| Low Level Output Current | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Bits | 8 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 100ps |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Technology | CMOS |
| Throw Configuration | DPST |
| Turn-On Delay Time | 9ns |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG3257BRQZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
