
Bidirectional specialty interface circuit, this transceiver translator operates with a 1.65V to 5.5V supply voltage range and a 50Mbps data rate. Featuring a single bidirectional channel with gold contact plating, it offers a 6ns propagation delay and 25ns turn-on delay. The CMOS technology component is housed in an SC package, is RoHS compliant, and operates from -40°C to 85°C.
Analog Devices ADG3301BKSZ-REEL technical specifications.
| Package/Case | SC |
| Channel Type | Bidirectional |
| Contact Plating | Gold |
| Data Rate | 50Mbps |
| Direction | Bidirectional |
| High Level Output Current | -20uA |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Translator |
| Low Level Output Current | 20uA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 1uA |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 6ns |
| Quiescent Current | 5uA |
| RoHS Compliant | Yes |
| Technology | CMOS |
| Turn-On Delay Time | 25ns |
| Weight | 0.000988oz |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG3301BKSZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
