
Analog Devices ADG3304BCBZ-REEL technical specifications.
| Package/Case | BGA |
| Channel Type | Bidirectional |
| Contact Plating | Copper, Tin, Silver |
| Data Rate | 50Mbps |
| High Level Output Current | -20uA |
| Lead Free | Contains Lead |
| Logic Function | Translator |
| Low Level Output Current | 20uA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Number of Circuits | 1 |
| Operating Supply Current | 1uA |
| Output Type | 3-STATE |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Propagation Delay | 5ns |
| Quiescent Current | 5uA |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 35ns |
| Weight | 0.002328oz |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG3304BCBZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
