
Bidirectional logic level translator IC supporting 1.15V to 5.5V operation. Features 4 channels with 3-state output, capable of 60Mbps data rates and 5ns propagation delay. Operates across a wide temperature range of -40°C to 85°C with low quiescent current of 5uA. Supplied in tape and reel packaging.
Analog Devices ADG3304BCBZ-REEL7 technical specifications.
| Channel Type | Bidirectional |
| Data Rate | 60Mbps |
| Height | 650um |
| High Level Output Current | -20uA |
| Lead Free | Contains Lead |
| Logic Function | Translator |
| Low Level Output Current | 20uA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.15V |
| Number of Circuits | 1 |
| Number of Inputs | 4 |
| Number of Outputs | 1 |
| Operating Supply Current | 1uA |
| Output Type | 3-STATE |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 5ns |
| Quiescent Current | 5uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 35ns |
| Weight | 0.002328oz |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG3304BCBZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
