
Analog Devices ADG3304BCPZ-REEL technical specifications.
| Channel Type | Bidirectional |
| Data Rate | 60Mbps |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Circuits | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG3304BCPZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
