
Analog Devices ADG3304BCPZ-REEL7 technical specifications.
| Channel Type | Bidirectional |
| Contact Plating | Tin, Matte |
| Data Rate | 60Mbps |
| High Level Output Current | -20uA |
| Lead Free | Contains Lead |
| Logic Function | Translator |
| Low Level Output Current | 20uA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Circuits | 1 |
| Output Type | 3-STATE |
| Packaging | Tape and Reel |
| Quiescent Current | 5uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG3304BCPZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
