Analog Devices ADG3308BCPZ technical specifications.
| Package/Case | LFCSP EP |
| High Level Output Current | -20uA |
| Logic Function | Translator |
| Low Level Output Current | 20uA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.15V |
| Mount | Surface Mount |
| Output Type | 3-STATE |
| Propagation Delay | 35ns |
| RoHS Compliant | Yes |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG3308BCPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.