
8-channel bidirectional logic level translator, operating from 1.15V to 5.5V. Features 8 bits of translation with a 60Mbps data rate and 6ns propagation delay. CMOS technology ensures low quiescent current of 270nA and operating supply current of 1uA. Housed in a 2500-piece tape and reel TSSOP package with tin, matte contact plating. Supports 3-state output type and operates across a -40°C to 85°C temperature range.
Analog Devices ADG3308BRUZ-REEL technical specifications.
| Package/Case | TSSOP |
| Channel Type | Bidirectional |
| Contact Plating | Tin, Matte |
| Data Rate | 60Mbps |
| High Level Output Current | -20uA |
| Lead Free | Contains Lead |
| Logic Function | Translator |
| Low Level Output Current | 20uA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Circuits | 1 |
| Operating Supply Current | 1uA |
| Output Type | 3-STATE |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 6ns |
| Quiescent Current | 270nA |
| RoHS Compliant | Yes |
| Technology | CMOS |
| Turn-On Delay Time | 35ns |
| Weight | 0.006737oz |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG3308BRUZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
