
Quad SPDT Switch, a multiplexer/demultiplexer IC, features 4 circuits, each with 4 inputs and 8 outputs. Operates with single or dual supply voltages from 3V to 20V, with a maximum dual supply of 15V and a maximum single supply of 30V. Offers a wide operating temperature range of -40°C to 85°C, with a maximum power dissipation of 3.77mW and a maximum supply current of 250µA. Packaged in an 18-lead DIP (N) configuration.
Analog Devices ADG333ABN technical specifications.
| Package/Case | N |
| Dual Supply Voltage | 15V |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 3.77mW |
| Max Supply Current | 250uA |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 3V |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 12V |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Power Dissipation | 3.77mW |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Type | Single, Dual |
| Throw Configuration | SPDT |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices ADG333ABN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
