
Quad SPDT Switch, a logic IC multiplexer/demultiplexer, features a 4-channel, 4-bit configuration with 8 outputs. It operates with a dual supply voltage range of 3V to 20V, and a single or dual supply type. Drain to source resistance is a low 20mR at a test frequency of 1MHz. The component is housed in an 18-pin package with tin, matte contact plating and operates within a temperature range of -40°C to 85°C.
Analog Devices ADG333ABNZ technical specifications.
| Package/Case | N |
| Contact Plating | Tin, Matte |
| Drain to Source Resistance | 20mR |
| Dual Supply Voltage | 15V |
| Height | 3.3mm |
| High Level Output Current | 20mA |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 26.16mm |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 3.77mW |
| Max Supply Current | 250uA |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 3V |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 12V |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Power Dissipation | 3.77mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Type | Single, Dual |
| Test Frequency | 1MHz |
| Throw Configuration | SPDT |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG333ABNZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
