
Quad SPDT switch IC featuring 4 independent SPDT circuits. Operates with single or dual supply voltages from 3V to 20V, with a maximum dual supply of 20V and maximum single supply of 30V. Offers 4 channels with 4 inputs and 8 outputs, providing 35Ω on-state resistance at 1MHz. Packaged in SSOP for tape and reel deployment, with a maximum power dissipation of 3.77mW and operating temperature range of -40°C to 85°C.
Analog Devices ADG333ABRS-REEL technical specifications.
| Package/Case | SSOP |
| Dual Supply Voltage | 15V |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 3.77mW |
| Max Supply Current | 250uA |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 3V |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 8 |
| On-State Resistance | 35R |
| Operating Supply Current | 50nA |
| Operating Supply Voltage | 12V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Power Dissipation | 3.77mW |
| RoHS Compliant | No |
| Supply Type | Single, Dual |
| Test Frequency | 1MHz |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADG333ABRS-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
