
16-channel analog multiplexer, LC2MOS technology, supporting dual supply voltages up to ±15V (max 22V). Features a parallel interface, 16 inputs, and 1 output. Operates within a temperature range of -40°C to 85°C with a maximum power dissipation of 3.1mW. Includes turn-on delay of 240ns and turn-off delay of 180ns. Packaged in a P case.
Analog Devices ADG406BP technical specifications.
| Package/Case | P |
| Dual Supply Voltage | 15V |
| Height | 3.94mm |
| High Level Output Current | 20mA |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 11.58mm |
| Max Dual Supply Voltage | 22V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 3.1mW |
| Max Supply Current | 200uA |
| Max Supply Voltage | 25V |
| Number of Channels | 16 |
| Number of Circuits | 1 |
| Number of Inputs | 16 |
| Number of Outputs | 1 |
| Operating Supply Current | 100uA |
| Operating Supply Voltage | 12V |
| Package Quantity | 39 |
| Packaging | Rail/Tube |
| Power Dissipation | 3.1mW |
| Propagation Delay | 150ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Supply Current | 100uA |
| Turn-Off Delay Time | 180ns |
| Turn-On Delay Time | 240ns |
| Width | 11.58mm |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADG406BP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.