High-performance 16-channel analog multiplexer, featuring LC2MOS technology for operation with ±15V supplies. This 28-terminal device offers 16 independent input channels, configurable as a quad terminal arrangement. Operating across an industrial temperature range of -40°C to 85°C, it is housed in a 28-pin S-PQCC-J28 package with dimensions of 11.505mm x 11.505mm. Designed for a nominal supply voltage of 15V, with maximum and minimum ratings of 16.5V and 13.5V respectively, and a nominal negative supply of -15V.
Analog Devices ADG406BPZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J28 |
| Width | 11.505 |
| Length | 11.505 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Voltage-Max (Vsup) | 16.5 |
| Supply Voltage-Min (Vsup) | 13.5 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Number of Channels | 16 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADG406BPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.