High-performance analog multiplexer featuring LC2MOS technology. This dual-supply device operates with ±15V, supporting a maximum dual supply voltage of 22V and a maximum supply voltage of 25V. It offers 16 inputs and 2 outputs, configured as two independent 8-channel multiplexers. The component utilizes a parallel interface and is packaged in a PDIP with a power dissipation of 3.1mW. Operating temperature range is -40°C to 85°C.
Analog Devices ADG407BNZ technical specifications.
| Package/Case | PDIP |
| Dual Supply Voltage | 15V |
| Height | 4.95mm |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 39.75mm |
| Max Dual Supply Voltage | 22V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 3.1mW |
| Max Supply Voltage | 25V |
| Nominal Supply Current | 100uA |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Inputs | 16 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 12V |
| Package Quantity | 13 |
| Packaging | Rail/Tube |
| Power Dissipation | 3.1mW |
| Power Supply | 15V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 14.73mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG407BNZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
