
High-performance analog multiplexer featuring 8 channels and LC2MOS technology. Operates with dual supply voltages up to ±15V, with a maximum of ±22V. Offers 16 inputs and 2 outputs, supporting a parallel interface. Maximum power dissipation is 3.1mW, with a maximum supply current of 200µA. Operating temperature range spans from -40°C to 85°C.
Analog Devices ADG407BP technical specifications.
| Package/Case | P |
| Dual Supply Voltage | 15V |
| Height | 3.94mm |
| High Level Output Current | 20mA |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 11.58mm |
| Max Dual Supply Voltage | 22V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 3.1mW |
| Max Supply Current | 200uA |
| Max Supply Voltage | 25V |
| Number of Channels | 8 |
| Number of Circuits | 2 |
| Number of Inputs | 16 |
| Number of Outputs | 2 |
| Operating Supply Current | 100uA |
| Operating Supply Voltage | 12V |
| Package Quantity | 39 |
| Packaging | Rail/Tube |
| Power Dissipation | 3.1mW |
| Propagation Delay | 150ns |
| RoHS Compliant | No |
| Turn-Off Delay Time | 180ns |
| Turn-On Delay Time | 240ns |
| Width | 11.58mm |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADG407BP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
