
Analog Devices ADG407BP-REEL technical specifications.
| Package/Case | P |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 22V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 3.1mW |
| Max Supply Voltage | 25V |
| Number of Channels | 8 |
| Number of Circuits | 2 |
| Operating Supply Voltage | 12V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Power Dissipation | 3.1mW |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices ADG407BP-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
