Analog Devices ADG407BPZ-REEL technical specifications.
| Package/Case | PLCC |
| Max Dual Supply Voltage | 22V |
| Max Supply Voltage | 25V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG407BPZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.