Analog Devices ADG407BPZ-RL technical specifications.
| Package/Case | P |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 22V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 25V |
| Packaging | Tape and Reel |
| Power Dissipation | 3.1mW |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG407BPZ-RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.