Analog Devices ADG408BCHIPS technical specifications.
| Package/Case | SOP |
| Dual Supply Voltage | 15V |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 22V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 32V |
| Number of Channels | 1 |
| Number of Inputs | 8 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 12V |
| Packaging | Tray |
| Power Dissipation | 3.1mW |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG408BCHIPS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.